
9-position PCB connector with 5.08 mm pitch, featuring a 12 A current rating and 320 V rated voltage (III/2). This green, female terminal block utilizes screw connection with tension sleeve for wire termination, accommodating wire gauges from 12 AWG to 30 AWG. Constructed from polyamide with tin-plated contacts, it offers a free-hanging, plug-in mount and meets UL94 V-0 flammability standards.
Phoenix Contact 1760019 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.3mm |
| Length | 15mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.549533oz |
| Width | 45.72mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1760019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.