PCB connector, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting: without, type of packaging: packed in cardboard.
Phoenix Contact 1760157 technical specifications.
| Number of positions | 3pos |
| Pitch | 5.08mm |
| Nominal current In | 12A |
| Nominal voltage UN | 320V |
| Conductor cross section solid min. | 0.2mm² |
| Conductor cross section solid max. | 2.5mm² |
| Stripping length | 7mm |
| Tightening torque | 0.5 to 0.6Nm |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Phoenix Contact 1760157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.