This 12-position terminal block features a green housing and screwless termination. It has a current rating of 12A and a voltage rating of 1kV. The block is made of tin and polyamide materials and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and is packaged in bulk.
Phoenix Contact 1761700 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | COMBICON GFKIC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.