
Strip terminal block featuring a 5.08mm pitch and right-angle orientation. This 2-row, 2-deck component offers 12 contacts with 3 positions per level, supporting a 10A current rating and 300V voltage rating. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing, it is RoHS compliant and lead-free. Mounting is achieved via through-hole termination with solder connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1762075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762075 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 508mV |
| Weight | 5.573286oz |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.