
Modular terminal block featuring 12 positions across 2 rows and 2 levels, with 6 positions per level. Offers a 5.08mm pitch and right-angle orientation for through-hole mounting. Constructed with copper contacts plated in tin, it supports a voltage rating of 250V and a current rating of 10A, with a maximum current of 12A. The housing is green, made from UL94 V-0 flammability rated material, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.48mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| Width | 32.04mm |
| RoHS | Compliant |