20-position, 2-row shrouded header with 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated copper contacts, a green housing, and a 10A current rating at 300V. This lead-free component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1762457 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762457 technical specifications.
| Color | Green |
| Contact Material | Tin, Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| Width | 52.36mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762457 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.