28-position, 2-row shrouded header with a 5.08mm pitch, designed for right-angle, through-hole solder termination. Features tin-plated tin contacts and a green housing with a UL94 V-0 flammability rating. Offers a 300V voltage rating and a 10A current rating, with a compact 32mm height, 22mm length, and 72.68mm width. This lead-free, RoHS-compliant component is suitable for board-to-board applications.
Sign in to ask questions about the Phoenix Contact 1762486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762486 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| Width | 72.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.