
30-position, 2-row shrouded header with 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Offers a 10A current rating and 300V voltage rating, suitable for solder termination.
Phoenix Contact 1762499 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 78.2mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 77.76mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.