32-position, 2-row shrouded header with a 5.08mm pitch, designed for right-angle, through-hole solder termination. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Rated for 10A maximum current and 300V, with a 250V voltage rating. Dimensions include a 22mm depth, 32mm height, and 83.28mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1762509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762509 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 83.28mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| Width | 82.84mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.