3-position, single-level female terminal block with 15mm pitch. Features screw termination, silver contact material and plating, and a 125A current rating (115A actual). Rated for 600V (1kV), it is constructed from silver and polyamide, with a green housing and UL94 V-0 flammability rating. Panel mountable, this RoHS compliant component accepts wire gauges from 2AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1762602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 52mm |
| Housing Color | Green |
| Length | 40mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 69.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
