
Four-position, single-level terminal block with 15mm pitch, featuring screw termination and a 125A current rating at 600V. This panel-mount connector offers silver contacts with silver plating for reliable conductivity and a polyamide housing in green, rated UL94 V-0 for flammability. Designed for free-hanging mounting, it accommodates wire gauges from 2AWG to 16AWG and boasts a 1kV voltage rating.
Phoenix Contact 1762615 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 52mm |
| Housing Color | Green |
| Length | 40mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 84.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
