
24-position, 2-row shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated copper contacts and a green UL94 V-0 rated housing. Rated for 300V and a maximum current of 10A, this lead-free component offers reliable board-to-board connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1762703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762703 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 62.96mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| Width | 62.52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
