
14-position shrouded header with 5mm pitch, designed for right-angle, through-hole mounting. Features 2 levels with 7 positions per level, a 15A current rating, and 300V voltage rating. Tin contact plating and UL94 V-0 flammability rating ensure durability and safety. This lead-free, RoHS-compliant component is green in housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1762745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762745 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 28.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.