
Right-angle shrouded header with 16 positions across 2 rows, featuring 8 positions per level and a 5mm pitch. This electronic component offers a 10A maximum current rating and a 300V voltage rating, with tin-plated tin contacts. The green housing is constructed from UL94 V-0 flammability rated material and is lead-free and RoHS compliant. Termination is via solder for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1762758 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 41.56mm |
| RoHS | Compliant |
