
28-position, 2-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features tin contact plating, a 10A maximum current rating, and a 300V voltage rating. The green housing is UL94 V-0 flammability rated and lead-free. Termination is via solder, with a 250V voltage rating and 15A current.
Phoenix Contact 1762813 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.527396oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.