
Shrouded header, board-to-board connector with 30 positions and 2 rows, featuring a 5mm pitch. This right-angle, through-hole mounted component offers a 15A current rating and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The blue housing is designed for a 28.5mm height, 77mm length, and 22mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1762826 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 28.5mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 77mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.527396oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762826 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.