This Phoenix Contact FMC series connector features a blue color with a yellow housing, and is compliant with ELV regulations. The connector has a height of 14.7mm and a width of 22.9mm, with a length of 7.8mm. It has 8 positions and 1 row, and is packaged in a bag. The contact material is tin, and the flammability rating is UL94 V-0.
Sign in to ask questions about the Phoenix Contact 1762864 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762864 technical specifications.
| Color | Blue |
| Contact Material | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.7mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 7.8mm |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bag |
| Series | FMC |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762864 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.