Socket enclosure - cable MSTB Total number of pins 2 Phoenix Contact 1763919 Contact spacing: 5.08 mm 50 pc(s)
Phoenix Contact 1763919 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Grey |
| Length | 10.16mm |
| Number of Rows | 1 |
| Series | MSTB |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1763919 to view detailed technical specifications.
No datasheet is available for this part.