
3-position, single-level terminal block with 5.08mm pitch. Features screw termination and RA cable mount for free-hanging applications. Rated for 300V and 12A, with a maximum wire gauge of 12AWG. Constructed with tin-plated contacts and a UL94 V-0 rated grey housing.
Sign in to ask questions about the Phoenix Contact 1763922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1763922 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Grey |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 18.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1763922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
