
This Phoenix Contact COMBICON MSTBVA connector features a vertical orientation, 5.08mm pitch, and supports 2 positions per level. It has a current rating of 12A and a voltage rating of 250V. The connector is plated with tin and has a solder termination. It is available in a bulk packaging quantity of 50 pieces.
Phoenix Contact 1763993 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.039507oz |
| RoHS | Compliant |
No datasheet is available for this part.