Phoenix Contact 1764215 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Termination Method | Screw |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1764215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.