
Right-angle, 13-position terminal block for cable mounting. Features a 5.08mm pitch and screw termination, rated for 12A and 300V. Constructed with tin-plated contacts and a UL94 V-0 flammability rated green housing. Supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1764277 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 61.8mm |
| Housing Color | Green |
| Length | 39.5mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 66.04mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1764277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.