
3-position, 1-level plug-in terminal block with 5mm pitch. Features screw termination for wire gauges 12-30AWG, a 12A current rating, and 250V voltage rating. Constructed from green polyamide housing with tin-plated contacts, it offers UL94 V-0 flammability. This RoHS compliant component is designed for free-hanging mounting.
Sign in to ask questions about the Phoenix Contact 1765344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1765344 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
