
The Phoenix Contact 1765551 is a 2-position terminal block with a maximum current rating of 10A and a voltage rating of 300V. It is designed for free hanging applications and is lead free. The terminal block is available in a bulk packaging quantity of 50 units. It has a wire gauge range of 12AWG to 30AWG. The Phoenix Contact 1765551 is part of the COMBICON MSTB series.
Phoenix Contact 1765551 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
