
3-position shrouded header with a 7.62mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts for reliable termination via solder. Rated for 12A maximum current and 400V voltage, with a UL94 V-0 flammability rating. The green housing ensures clear identification and durability.
Sign in to ask questions about the Phoenix Contact 1766136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1766136 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Housing Color | Green |
| Length | 21.06mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.137669oz |
| Width | 21.06mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.