Socket enclosure - cable MSTB Total number of pins 4 Phoenix Contact 1766394 Contact spacing: 5.08 mm 50 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Height | 18.3mm |
| Length | 15mm |
| Mount | Cable |
| Number of Rows | 1 |
| Series | MSTB |
| Width | 20.32mm |
| RoHS | Compliant |