Vertical shrouded header with 4 positions and a 7.62mm pitch, designed for board-to-board applications. Features tin-plated copper contacts and a green UL94 V-0 rated housing. Offers a 12A current rating and 400V voltage rating, with solder termination and through-hole mounting. This lead-free, RoHS-compliant component is ideal for high-density interconnects.
Sign in to ask questions about the Phoenix Contact 1766589 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1766589 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.208217oz |
| Width | 28.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766589 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
