
Straight shrouded header with 3 positions and a 7.5mm pitch. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Rated for 12A current and 400V DC voltage. Through-hole mounting with solder termination. Approvals include UL and CSA.
Sign in to ask questions about the Phoenix Contact 1766673 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1766673 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.072312oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766673 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
