
12-position shrouded header with a 7.5mm pitch, straight orientation, and solder termination. This through-hole mounted connector features a 12A current rating and a 400V DC rated voltage. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing, it offers 10A current and 300V voltage ratings. Approved by UL and CSA, this RoHS compliant component is designed for board-to-board applications.
Sign in to ask questions about the Phoenix Contact 1766767 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1766767 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 90mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 2.646lb |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766767 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.