
Modular terminal block featuring a 7.5mm pitch and 2 positions per level, designed for 2 circuits. Rated for 12A maximum current and 400V voltage, with a 15A current capability. Constructed with a green polyamide housing and tin-plated copper contacts, this female, right-angle terminal block offers screw termination and accepts wire gauges from 12AWG to 30AWG. Approvals include UL, CSA, VDE, CB, and EAC, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1766880 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1766880 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4.409lb |
| Width | 43mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766880 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
