
Barrier strip terminal block, 7 positions, 1 row, 1 level, 7 poles, 7 contacts, 7.5mm pitch, straight orientation, 12A current rating, 400V voltage rating, 15A current, 300V voltage, screw termination, tin contact material and plating, green housing color, UL94 V-0 flammability rating, Polyamide material, free hanging/plug-in mount, 12AWG to 30AWG wire gauge, 15mm depth, 18.2mm height, 50.5mm width, UL, CSA, VDE, CB, EAC approvals, RoHS compliant.
Phoenix Contact 1766932 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 50.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.