
Barrier strip terminal block, 4 positions, 1 row, 1 deck, 12A current rating, 400V voltage rating, 7.62mm pitch, right-angle orientation, screw termination, and Polyamide housing. Features tin-plated contacts, UL94 V-0 flammability rating, and is RoHS compliant. Approvals include CSA, VDE, cULus, UL, CB, and EAC. Suitable for free hanging, cable, and plug-in mounting.
Sign in to ask questions about the Phoenix Contact 1767025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1767025 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.855478oz |
| Width | 28.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.