
The Phoenix Contact 1767076 is a 9-position FFC/FPC connector with a single level and 9 positions per level. It features a current rating of 15A and a voltage rating of 300V. The connector is designed for through-hole mount and has a black color. It is part of the COMBICON MKDS series and is packaged in bulk quantities of 50.
Sign in to ask questions about the Phoenix Contact 1767076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1767076 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.