
6-position, 1-level female terminal block with 3.5mm pitch. Features screw termination for 14-30AWG wire, rated for 8A and 300V. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. This free-hanging, right-angle cable mount connector offers a compact design with dimensions of 41mm width, 21mm height, and 11.6mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1767610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21mm |
| Housing Color | Green |
| Length | 11.6mm |
| Material | Tin |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 41mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.