
10-position, right-angle, through-hole pluggable terminal block with a 5mm pitch. Features tin contact plating, a 12A maximum current rating, and a 250V voltage rating. Designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, this ZIF & LIF connector offers a green housing and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 50mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| RoHS | Compliant |