
5-position, 5mm pitch pluggable terminal block with straight orientation. Features screw termination, accepting wire gauges from 12 to 30 AWG. Rated for 15A current and 300V voltage. Constructed with tin-plated copper contacts and a green polyamide housing, offering UL94 V-0 flammability. Approved by UL, CSA, cULus, and EAC, this lead-free and RoHS compliant component is designed for free-hanging, cable, or plug-in mounting.
Phoenix Contact 1768794 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| Width | 25.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.