Seven-position, 5mm pitch, screw terminal block for cable mounting. Features a straight, female, free-hanging orientation with a 12A current rating and 300V voltage rating. Constructed with a green polyamide housing and tin-plated copper contacts, it offers UL94 V-0 flammability. Suitable for wire gauges from 12AWG to 30AWG and compliant with UL, CSA, cULus, EAC, and RoHS standards.
Phoenix Contact 1768817 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 15.5mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| Width | 35mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.