16-position, 1-level, straight female terminal block with 5mm pitch. Features screw termination for wire gauges 12-30AWG, rated for 12A and 320V. Constructed from green polyamide with tin-plated copper contacts, offering UL94 V-0 flammability. Approvals include CSA, cULus, and EAC, with RoHS compliance.
Phoenix Contact 1768891 technical specifications.
| Approvals | CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 80mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.