
2-position, 1-row terminal block with 5.08mm pitch. Features screw termination, tin-plated contacts, and a UL94 V-0 flammability rating. Rated for 12A and 300V, it supports wire gauges from 12AWG to 30AWG. This free-hanging, cable mount component has a green housing and is RoHS compliant.
Phoenix Contact 1769010 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Length | 10.16mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 21.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
