3-position, 1-level, 1-row terminal block with 5.08mm pitch. Features screw termination and RA cable mount design. Rated for 12A current and 250V voltage. Constructed with tin-plated contacts and a UL94 V-0 flammability rated green housing. Supports wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1769023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1769023 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Green |
| Length | 15.24mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 21.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.