
The Phoenix Contact 1769201 is a green terminal block with 21 positions per level and a 1-level configuration. It has a current rating of 15A and a voltage rating of 300V. The terminal block is made of tin-plated material and is RoHS compliant. It is available in a bulk packaging with 20 pieces per package. The terminal block has a wire gauge range of 12AWG to 30AWG and a pitch of 0.2inch. It meets the UL94 V-0 flammability rating and is suitable for free hanging applications.
Phoenix Contact 1769201 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769201 to view detailed technical specifications.
No datasheet is available for this part.