
This 10-position shrouded header features a 45-degree orientation and a 5mm pitch. It is rated for a maximum current of 12A and a voltage of 300V. The header is made of tin-plated contacts and has a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 50 pieces and is RoHS compliant.
Phoenix Contact 1769311 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769311 to view detailed technical specifications.
No datasheet is available for this part.