
Shrouded header connector with 4 positions and 5.08mm pitch. Features a right-angle, through-hole mounting orientation with solder termination. Rated for 12A maximum current and 300V voltage. Constructed with tin-plated contacts and a green housing, achieving UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS compliance.
Phoenix Contact 1769489 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 20.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.502738oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.