
10-position shrouded header with 5.08mm pitch, designed for board-to-board applications. Features tin-plated tin contacts, a 12A maximum current rating, and a 250V voltage rating. This male connector offers solder termination and a through-hole mounting style. Its green housing is UL94 V-0 flammability rated, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1769544 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 50.8mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.502738oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769544 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.