
This 18-position FFC/FPC connector features a 45-degree orientation and a 1-level design. It has a current rating of 12A and a voltage rating of 250V. The connector is designed for through-hole mounting and has a green housing with a UL94 V-0 flammability rating. It is compliant with RoHS regulations and is available in a package quantity of 50.
Phoenix Contact 1769625 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.502738oz |
| RoHS | Compliant |
No datasheet is available for this part.