9-position shrouded header with 5mm pitch, designed for board-to-board applications. Features tin contact plating, a 15A current rating, and a 300V voltage rating. This through-hole component has a green housing, 45-degree orientation, and is UL94 V-0 flammability rated. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1769874 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 47mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769874 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.