
Strip terminal block, 20 positions, 1 row, 1 level, 5mm pitch, 250V voltage rating, 12A current rating. Features tin contact plating, through-hole mounting, and solder termination. Housing color is green, with a UL94 V-0 flammability rating. Dimensions include 102mm length and 16.5mm depth. RoHS compliant.
Phoenix Contact 1769984 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 102mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
