
3-position PCB terminal block with 10mm pitch, designed for solder termination. Features a 76A maximum current rating and 400V voltage rating, with a 300V operating voltage. Constructed from green polyamide housing, this male connector offers screwless termination and supports wire gauges from 6AWG to 18AWG. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1770403 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 51A |
| Current Rating | 76A |
| Depth | 49.7mm |
| Gender | Male |
| Height | 29mm |
| Housing Color | Green |
| Length | 30.5mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Mount | Through Hole, PCB |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLH |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 31.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
