
5-position, single-level terminal block with a 10mm pitch, designed for right-angle, through-hole mounting. Features screwless termination and a 76A current rating at 400V, with a continuous current capacity of 51A. Constructed with a green housing and measuring 29mm in height, 30.5mm in length, and 51.4mm in width. Supports wire gauges from 6AWG to 18AWG and holds UL, VDE, CB, and EAC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1770429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 51A |
| Current Rating | 76A |
| Height | 29mm |
| Housing Color | Green |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PLH |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 51.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.