
2-position, right-angle PCB terminal block with a 15mm pitch, designed for through-hole mounting. Features a 76A maximum current rating and 600V voltage rating, with a 1kV voltage rating. Constructed from green polyamide, this lead-free and RoHS compliant component supports wire gauges from 4AWG to 18AWG. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1770539 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 66A |
| Current Rating | 76A |
| Depth | 49.7mm |
| Gender | Male |
| Height | 29mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Mount | Through Hole, Surface Mount, PCB |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLH |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 26.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.